
CD214B-B340R | |
|---|---|
DigiKey Part Number | 118-CD214B-B340RTR-ND - Tape & Reel (TR) 118-CD214B-B340RCT-ND - Cut Tape (CT) 118-CD214B-B340RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD214B-B340R |
Description | DIODE SCHOTTKY 40V 3A 2SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CD214B-B340R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | 250pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2-SMD | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.69000 | kr.2.69 |
| 10 | kr.1.80500 | kr.18.05 |
| 100 | kr.1.40930 | kr.140.93 |
| 2.000 | kr.1.30266 | kr.2,605.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.00192 | kr.5,009.60 |
| 10.000 | kr.0.96000 | kr.9,600.00 |
| Unit Price without VAT: | kr.2.69000 |
|---|---|
| Unit Price with VAT: | kr.3.36250 |

