


CD214A-T54CALF | |
|---|---|
DigiKey Part Number | CD214A-T54CALF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214A-T54CALF |
Description | TVS DIODE 54VWM 87.1VC DO214AC |
Customer Reference | |
Detailed Description | 87.1V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CD214A-T54CALF Models |
Category | Current - Peak Pulse (10/1000µs) 4.6A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 54V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 60V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 87.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ54CA | Bourns Inc. | 26.775 | SMAJ54CABCT-ND | kr.3.68000 | Direct |
| SMAJ54CA | Littelfuse Inc. | 27.823 | SMAJ54CALFCT-ND | kr.3.04000 | Direct |
| TV04A540JB-G | Comchip Technology | 0 | TV04A540JB-G-ND | kr.0.69523 | Similar |



