Similar
Similar
Similar
Similar



CD214A-T24CALF | |
|---|---|
DigiKey Part Number  | CD214A-T24CALF-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | CD214A-T24CALF  | 
Description  | TVS DIODE 24VWM 38.9VC DO214AC  | 
Customer Reference  | |
Detailed Description  | 38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CD214A-T24CALF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Type  | Zener  | |
Bidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 24V  | |
Voltage - Breakdown (Min)  | 26.7V  | |
Voltage - Clamping (Max) @ Ipp  | 38.9V  | |
Current - Peak Pulse (10/1000µs)  | 10.3A  | |
Power - Peak Pulse  | 400W  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AC, SMA  | |
Supplier Device Package  | ||
Base Product Number  | 





