CD214A-T20CALF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 7.612
Unit Price: kr.3.68000
Datasheet

Similar


Littelfuse Inc.
In Stock: 14.072
Unit Price: kr.3.04000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.69523
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.69523
Datasheet
32.4V Clamp 12.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32.4V Clamp 12.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

CD214A-T20CALF

DigiKey Part Number
CD214A-T20CALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214A-T20CALF
Description
TVS DIODE 20VWM 32.4VC DO214AC
Customer Reference
Detailed Description
32.4V Clamp 12.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
CD214A-T20CALF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
12.3A
Mfr
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Obsolete
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
20V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
22.2V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
32.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ20CABourns Inc.7.612SMAJ20CABCT-NDkr.3.68000Similar
SMAJ20CALittelfuse Inc.14.072SMAJ20CALFCT-NDkr.3.04000Similar
TV04A200JB-GComchip Technology0TV04A200JB-G-NDkr.0.69523Similar
TV04A200JB-HFComchip Technology0TV04A200JB-HF-NDkr.0.69523Similar
Obsolete
This product is no longer manufactured. View Substitutes