
CD214A-FS1G | |
|---|---|
DigiKey Part Number | 118-CD214A-FS1GTR-ND - Tape & Reel (TR) 118-CD214A-FS1GCT-ND - Cut Tape (CT) 118-CD214A-FS1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD214A-FS1G |
Description | DIODE STANDARD 400V 1A 2SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2-SMD | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.88000 | kr.2.88 |
| 10 | kr.1.92000 | kr.19.20 |
| 100 | kr.1.53540 | kr.153.54 |
| 500 | kr.1.16032 | kr.580.16 |
| 1.000 | kr.1.03923 | kr.1,039.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.65933 | kr.1,977.99 |
| 6.000 | kr.0.64000 | kr.3,840.00 |
| Unit Price without VAT: | kr.2.88000 |
|---|---|
| Unit Price with VAT: | kr.3.60000 |

