Diode 40 V 2A Surface Mount 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD214A-B240R

DigiKey Part Number
118-CD214A-B240RTR-ND - Tape & Reel (TR)
118-CD214A-B240RCT-ND - Cut Tape (CT)
118-CD214A-B240RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD214A-B240R
Description
DIODE SCHOTTKY 40V 2A 2SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
CD214A-B240R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
200 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
115pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
2-SMD
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-55°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
500 mV @ 2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.555
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.99000kr.3.99
10kr.2.45400kr.24.54
100kr.1.56470kr.156.47
500kr.1.18050kr.590.25
1.000kr.1.05643kr.1,056.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.89863kr.2,695.89
6.000kr.0.81909kr.4,914.54
9.000kr.0.77853kr.7,006.77
15.000kr.0.73296kr.10,994.40
21.000kr.0.70597kr.14,825.37
30.000kr.0.67975kr.20,392.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.99000
Unit Price with VAT:kr.4.98750