
CD1408-FF1800 | |
|---|---|
DigiKey Part Number | CD1408-FF1800-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD1408-FF1800 |
Description | DIODE STANDARD 800V 1A 1408 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount 1408 |
Datasheet | Datasheet |
EDA/CAD Models | CD1408-FF1800 Models |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package 1408 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | kr.0.78109 | kr.9,373.08 |
| Unit Price without VAT: | kr.0.78109 |
|---|---|
| Unit Price with VAT: | kr.0.97636 |

