
CD1206-B260 | |
|---|---|
DigiKey Part Number | 118-CD1206-B260TR-ND - Tape & Reel (TR) 118-CD1206-B260CT-ND - Cut Tape (CT) 118-CD1206-B260DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD1206-B260 |
Description | DIODE SCHOTTKY 60V 2A 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount 1206 |
Datasheet | Datasheet |
EDA/CAD Models | CD1206-B260 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package 1206 |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.3.06900 | kr.30.69 |
| 100 | kr.1.97360 | kr.197.36 |
| 500 | kr.1.50132 | kr.750.66 |
| 1.000 | kr.1.34903 | kr.1,349.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.15532 | kr.3,465.96 |
| 6.000 | kr.1.05773 | kr.6,346.38 |
| 9.000 | kr.1.00800 | kr.9,072.00 |
| 15.000 | kr.0.95212 | kr.14,281.80 |
| 21.000 | kr.0.91903 | kr.19,299.63 |
| 30.000 | kr.0.88687 | kr.26,606.10 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |









