
CD1206-B240 | |
---|---|
DigiKey Part Number | 118-CD1206-B240TR-ND - Tape & Reel (TR) 118-CD1206-B240CT-ND - Cut Tape (CT) 118-CD1206-B240DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD1206-B240 |
Description | DIODE SCHOTTKY 40V 2A 1206 |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount 1206 |
Datasheet | Datasheet |
EDA/CAD Models | CD1206-B240 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 1206 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.50000 | kr.5.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.4.52151 | kr.13,564.53 |
Unit Price without VAT: | kr.5.50000 |
---|---|
Unit Price with VAT: | kr.6.87500 |