
CD-MBL108S | |
|---|---|
DigiKey Part Number | 118-CD-MBL108STR-ND - Tape & Reel (TR) 118-CD-MBL108SCT-ND - Cut Tape (CT) 118-CD-MBL108SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD-MBL108S |
Description | BRIDGE RECT 1PHASE 800V 1A |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Surface Mount |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 1 A |
Manufacturer Bourns Inc. | Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Diode Type Single Phase | Mounting Type Surface Mount |
Technology Standard | Package / Case Chip, Concave Terminals |
Voltage - Peak Reverse (Max) 800 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.2.42800 | kr.24.28 |
| 100 | kr.1.54890 | kr.154.89 |
| 500 | kr.1.16820 | kr.584.10 |
| 1.000 | kr.1.04528 | kr.1,045.28 |
| 2.000 | kr.0.94171 | kr.1,883.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.82947 | kr.4,147.35 |
| 10.000 | kr.0.76006 | kr.7,600.60 |
| 15.000 | kr.0.72468 | kr.10,870.20 |
| 25.000 | kr.0.68494 | kr.17,123.50 |
| 35.000 | kr.0.66140 | kr.23,149.00 |
| 50.000 | kr.0.63853 | kr.31,926.50 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |


