
CC453232-470KL | |
|---|---|
DigiKey Part Number | CC453232-470KLTR-ND - Tape & Reel (TR) CC453232-470KLCT-ND - Cut Tape (CT) CC453232-470KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC453232-470KL |
Description | FIXED IND 47UH 260MA 1.9 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 260 mA 1.9Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC453232-470KL Models |
Category | DC Resistance (DCR) 1.9Ohm Max |
Mfr | Q @ Freq 10 @ 2.52MHz |
Series | Frequency - Self Resonant 11.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.48400 | kr.14.84 |
| 100 | kr.1.21920 | kr.121.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.06322 | kr.531.61 |
| 1.000 | kr.1.00242 | kr.1,002.42 |
| 1.500 | kr.0.96850 | kr.1,452.75 |
| 2.500 | kr.0.92744 | kr.2,318.60 |
| 3.500 | kr.0.90135 | kr.3,154.72 |
| 5.000 | kr.0.87453 | kr.4,372.65 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

