Upgrade

CAY17-223JALF | |
|---|---|
DigiKey Part Number | CAY17-223JALFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAY17-223JALF |
Description | RES ARRAY 8 RES 22K OHM 1206 |
Customer Reference | |
Detailed Description | 22k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±250ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAY17-223JALF Models |
Category | Power Per Element 62.5mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Circuit Type Bussed | Supplier Device Package 1206 |
Resistance (Ohms) 22k | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.024" (0.60mm) |
Number of Resistors 8 | Base Product Number |
Number of Pins 10 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 746X101223JP | CTS Resistor Products | 20 | 60-746X101223JPCT-ND | kr.1.01000 | Upgrade |


