68 Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAY16-68R0F4LF

DigiKey Part Number
118-CAY16-68R0F4LFTR-ND - Tape & Reel (TR)
118-CAY16-68R0F4LFCT-ND - Cut Tape (CT)
118-CAY16-68R0F4LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAY16-68R0F4LF
Description
RES ARRAY 4 RES 68 OHM 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
68 Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CAY16-68R0F4LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
62.5mW
Manufacturer
Bourns Inc.
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Circuit Type
Isolated
Supplier Device Package
1206
Resistance (Ohms)
68
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±1%
Height - Seated (Max)
0.024" (0.60mm)
Number of Resistors
4
Base Product Number
Number of Pins
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.679
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.46300kr.4.63
25kr.0.38800kr.9.70
50kr.0.33980kr.16.99
100kr.0.29990kr.29.99
250kr.0.25588kr.63.97
500kr.0.22812kr.114.06
1.000kr.0.20466kr.204.66
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.16281kr.814.05
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000