
CAY16-4991F4LF | |
|---|---|
DigiKey Part Number | CAY16-4991F4LFTR-ND - Tape & Reel (TR) CAY16-4991F4LFCT-ND - Cut Tape (CT) CAY16-4991F4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY16-4991F4LF |
Description | RES ARRAY 4 RES 4.99K OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.99k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAY16-4991F4LF Models |
Category | Power Per Element 62.5mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Circuit Type Isolated | Supplier Device Package 1206 |
Resistance (Ohms) 4.99k | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Height - Seated (Max) 0.024" (0.60mm) |
Number of Resistors 4 | Base Product Number |
Number of Pins 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.26000 | kr.2.60 |
| 25 | kr.0.21800 | kr.5.45 |
| 50 | kr.0.19140 | kr.9.57 |
| 100 | kr.0.16860 | kr.16.86 |
| 250 | kr.0.14304 | kr.35.76 |
| 500 | kr.0.12692 | kr.63.46 |
| 1.000 | kr.0.11330 | kr.113.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.08894 | kr.444.70 |
| 10.000 | kr.0.08095 | kr.809.50 |
| 15.000 | kr.0.07685 | kr.1,152.75 |
| 25.000 | kr.0.07221 | kr.1,805.25 |
| 35.000 | kr.0.06944 | kr.2,430.40 |
| 50.000 | kr.0.06674 | kr.3,337.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |







