
CAY16-3922F4LF | |
|---|---|
DigiKey Part Number | 118-CAY16-3922F4LFTR-ND - Tape & Reel (TR) 118-CAY16-3922F4LFCT-ND - Cut Tape (CT) 118-CAY16-3922F4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY16-3922F4LF |
Description | RES ARRAY 4 RES 39.2K OHM 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39.2k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAY16-3922F4LF Models |
Category | Power Per Element 62.5mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Circuit Type Isolated | Supplier Device Package 1206 |
Resistance (Ohms) 39.2k | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Height - Seated (Max) 0.024" (0.60mm) |
Number of Resistors 4 | Base Product Number |
Number of Pins 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.46300 | kr.4.63 |
| 25 | kr.0.38800 | kr.9.70 |
| 50 | kr.0.33980 | kr.16.99 |
| 100 | kr.0.29990 | kr.29.99 |
| 250 | kr.0.25588 | kr.63.97 |
| 500 | kr.0.22812 | kr.114.06 |
| 1.000 | kr.0.20466 | kr.204.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.08894 | kr.444.70 |
| 10.000 | kr.0.08095 | kr.809.50 |
| 15.000 | kr.0.07685 | kr.1,152.75 |
| 25.000 | kr.0.07221 | kr.1,805.25 |
| 35.000 | kr.0.06944 | kr.2,430.40 |
| 50.000 | kr.0.06674 | kr.3,337.00 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

