
CAY16-301J4LF | |
|---|---|
DigiKey Part Number | 118-CAY16-301J4LFTR-ND - Tape & Reel (TR) 118-CAY16-301J4LFCT-ND - Cut Tape (CT) 118-CAY16-301J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY16-301J4LF |
Description | RES ARRAY 4 RES 300 OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 300 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAY16-301J4LF Models |
Category | Power Per Element 62.5mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Circuit Type Isolated | Supplier Device Package 1206 |
Resistance (Ohms) 300 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.024" (0.60mm) |
Number of Resistors 4 | Base Product Number |
Number of Pins 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.31100 | kr.3.11 |
| 25 | kr.0.25880 | kr.6.47 |
| 50 | kr.0.22700 | kr.11.35 |
| 100 | kr.0.19910 | kr.19.91 |
| 250 | kr.0.16940 | kr.42.35 |
| 500 | kr.0.15064 | kr.75.32 |
| 1.000 | kr.0.13460 | kr.134.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.10604 | kr.530.20 |
| 10.000 | kr.0.09670 | kr.967.00 |
| 15.000 | kr.0.09189 | kr.1,378.35 |
| 25.000 | kr.0.08646 | kr.2,161.50 |
| 35.000 | kr.0.08322 | kr.2,912.70 |
| 50.000 | kr.0.08006 | kr.4,003.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

