27 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAY16-270J4LF

DigiKey Part Number
CAY16-270J4LFTR-ND - Tape & Reel (TR)
CAY16-270J4LFCT-ND - Cut Tape (CT)
CAY16-270J4LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAY16-270J4LF
Description
RES ARRAY 4 RES 27 OHM 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
27 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CAY16-270J4LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
62.5mW
Manufacturer
Bourns Inc.
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Circuit Type
Isolated
Supplier Device Package
1206
Resistance (Ohms)
27
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Height - Seated (Max)
0.024" (0.60mm)
Number of Resistors
4
Base Product Number
Number of Pins
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21.946
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.23100kr.2.31
25kr.0.18960kr.4.74
50kr.0.16660kr.8.33
100kr.0.14680kr.14.68
250kr.0.12408kr.31.02
500kr.0.11012kr.55.06
1.000kr.0.09814kr.98.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.07677kr.383.85
10.000kr.0.06977kr.697.70
15.000kr.0.06617kr.992.55
25.000kr.0.06210kr.1,552.50
35.000kr.0.05967kr.2,088.45
50.000kr.0.05730kr.2,865.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000