Direct

CAY16-224J8LF | |
|---|---|
DigiKey Part Number | CAY16-224J8LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAY16-224J8LF |
Description | RES ARRAY 8 RES 220K OHM 1506 |
Customer Reference | |
Detailed Description | 220k Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAY16-224J8LF Models |
Category | Power Per Element 62.5mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1506, Convex, Long Side Terminals |
Circuit Type Isolated | Supplier Device Package 1506 |
Resistance (Ohms) 220k | Size / Dimension 0.150" L x 0.063" W (3.80mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.024" (0.60mm) |
Number of Resistors 8 | Base Product Number |
Number of Pins 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXB-2HV224JV | Panasonic Industry | 5.248 | Y1224CT-ND | kr.1.27000 | Direct |


