
CAY16-2202F4LF | |
|---|---|
DigiKey Part Number | CAY16-2202F4LFTR-ND - Tape & Reel (TR) CAY16-2202F4LFCT-ND - Cut Tape (CT) CAY16-2202F4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY16-2202F4LF |
Description | RES ARRAY 4 RES 22K OHM 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAY16-2202F4LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 22k | |
Tolerance | ±1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.09048 | kr.452.40 |
| 10.000 | kr.0.08235 | kr.823.50 |
| 15.000 | kr.0.07819 | kr.1,172.85 |
| 25.000 | kr.0.07346 | kr.1,836.50 |
| 35.000 | kr.0.07065 | kr.2,472.75 |
| 50.000 | kr.0.06790 | kr.3,395.00 |
| 60.000 | kr.0.06658 | kr.3,994.80 |
| 120.000 | kr.0.06205 | kr.7,446.00 |
| 125.000 | kr.0.06181 | kr.7,726.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.26400 | kr.2.64 |
| 25 | kr.0.22200 | kr.5.55 |
| 50 | kr.0.19480 | kr.9.74 |
| 100 | kr.0.17160 | kr.17.16 |
| 250 | kr.0.14552 | kr.36.38 |
| 500 | kr.0.12912 | kr.64.56 |
| 1.000 | kr.0.11526 | kr.115.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.26200 | kr.2.62 |
| 25 | kr.0.22000 | kr.5.50 |
| 50 | kr.0.19320 | kr.9.66 |
| 100 | kr.0.17020 | kr.17.02 |
| 250 | kr.0.14440 | kr.36.10 |
| 500 | kr.0.12812 | kr.64.06 |
| 1.000 | kr.0.11437 | kr.114.37 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

