CAY16 1206 (3216 Metric) convex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAY16-161J4LF

DigiKey Part Number
118-CAY16-161J4LFTR-ND - Tape & Reel (TR)
118-CAY16-161J4LFCT-ND - Cut Tape (CT)
118-CAY16-161J4LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAY16-161J4LF
Description
RES ARRAY 4 RES 160 OHM 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
160 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CAY16-161J4LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
160
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.265
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.37100kr.3.71
25kr.0.30960kr.7.74
50kr.0.27260kr.13.63
100kr.0.24000kr.24.00
250kr.0.20456kr.51.14
500kr.0.18202kr.91.01
1.000kr.0.16294kr.162.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.12891kr.644.55
10.000kr.0.11777kr.1,177.70
15.000kr.0.11205kr.1,680.75
25.000kr.0.10557kr.2,639.25
35.000kr.0.10171kr.3,559.85
50.000kr.0.09794kr.4,897.00
60.000kr.0.09613kr.5,767.80
120.000kr.0.08992kr.10,790.40
125.000kr.0.08959kr.11,198.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000