
CAY10-620J2LF | |
|---|---|
DigiKey Part Number | CAY10-620J2LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAY10-620J2LF |
Description | RES ARRAY 2 RES 62 OHM 0404 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 62 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±250ppm/°C 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
EDA/CAD Models | CAY10-620J2LF Models |
Category | Number of Pins 4 |
Manufacturer Bourns Inc. | Power Per Element 62.5mW |
Series | Temperature Coefficient ±250ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0404 (1010 Metric), Convex |
Resistance (Ohms) 62 | Size / Dimension 0.039" L x 0.039" W (1.00mm x 1.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.018" (0.45mm) |
Number of Resistors 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.06641 | kr.664.10 |
| Unit Price without VAT: | kr.0.06641 |
|---|---|
| Unit Price with VAT: | kr.0.08301 |

