CAY10 0804 (2010 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAY10-332J4LF

DigiKey Part Number
118-CAY10-332J4LFTR-ND - Tape & Reel (TR)
118-CAY10-332J4LFCT-ND - Cut Tape (CT)
118-CAY10-332J4LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAY10-332J4LF
Description
RES ARRAY 4 RES 3.3K OHM 0804
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±250ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CAY10-332J4LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
3.3k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
0804, Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max)
0.018" (0.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.907
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.14700kr.1.47
25kr.0.12280kr.3.07
50kr.0.10760kr.5.38
100kr.0.09340kr.9.34
250kr.0.07912kr.19.78
500kr.0.06988kr.34.94
1.000kr.0.06202kr.62.02
5.000kr.0.04803kr.240.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.04344kr.434.40
20.000kr.0.03955kr.791.00
30.000kr.0.03755kr.1,126.50
50.000kr.0.03529kr.1,764.50
70.000kr.0.03394kr.2,375.80
100.000kr.0.03262kr.3,262.00
120.000kr.0.03199kr.3,838.80
240.000kr.0.02981kr.7,154.40
250.000kr.0.02970kr.7,425.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000