1.8k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±250ppm/°C 0804, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAY10-182J4LF

DigiKey Part Number
118-CAY10-182J4LFTR-ND - Tape & Reel (TR)
118-CAY10-182J4LFCT-ND - Cut Tape (CT)
118-CAY10-182J4LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAY10-182J4LF
Description
RES ARRAY 4 RES 1.8K OHM 0804
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1.8k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±250ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CAY10-182J4LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
8
Manufacturer
Bourns Inc.
Power Per Element
62.5mW
Series
Temperature Coefficient
±250ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
0804, Convex, Long Side Terminals
Resistance (Ohms)
1.8k
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Tolerance
±5%
Height - Seated (Max)
0.018" (0.45mm)
Number of Resistors
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.975
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.23500kr.2.35
25kr.0.19800kr.4.95
50kr.0.17240kr.8.62
100kr.0.15150kr.15.15
250kr.0.12832kr.32.08
500kr.0.11386kr.56.93
1.000kr.0.10157kr.101.57
5.000kr.0.07950kr.397.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.07229kr.722.90
20.000kr.0.06615kr.1,323.00
30.000kr.0.06300kr.1,890.00
50.000kr.0.05944kr.2,972.00
70.000kr.0.05731kr.4,011.70
100.000kr.0.05524kr.5,524.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750