
CAY10-152J4LF | |
|---|---|
DigiKey Part Number | 118-CAY10-152J4LFTR-ND - Tape & Reel (TR) 118-CAY10-152J4LFCT-ND - Cut Tape (CT) 118-CAY10-152J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY10-152J4LF |
Description | RES ARRAY 4 RES 1.5K OHM 0804 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±250ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAY10-152J4LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 1.5k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.23700 | kr.2.37 |
| 25 | kr.0.19960 | kr.4.99 |
| 50 | kr.0.17400 | kr.8.70 |
| 100 | kr.0.15300 | kr.15.30 |
| 250 | kr.0.12952 | kr.32.38 |
| 500 | kr.0.11494 | kr.57.47 |
| 1.000 | kr.0.10253 | kr.102.53 |
| 5.000 | kr.0.08026 | kr.401.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.07297 | kr.729.70 |
| 20.000 | kr.0.06678 | kr.1,335.60 |
| 30.000 | kr.0.06360 | kr.1,908.00 |
| 50.000 | kr.0.06000 | kr.3,000.00 |
| 70.000 | kr.0.05786 | kr.4,050.20 |
| 100.000 | kr.0.05576 | kr.5,576.00 |
| 120.000 | kr.0.05475 | kr.6,570.00 |
| 240.000 | kr.0.05130 | kr.12,312.00 |
| 250.000 | kr.0.05112 | kr.12,780.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

