10k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±250ppm/°C 0804, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAY10-103J4LF

DigiKey Part Number
CAY10-103J4LFTR-ND - Tape & Reel (TR)
CAY10-103J4LFCT-ND - Cut Tape (CT)
CAY10-103J4LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAY10-103J4LF
Description
RES ARRAY 4 RES 10K OHM 0804
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±250ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CAY10-103J4LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
8
Manufacturer
Bourns Inc.
Power Per Element
62.5mW
Series
Temperature Coefficient
±250ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
0804, Convex, Long Side Terminals
Resistance (Ohms)
10k
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Tolerance
±5%
Height - Seated (Max)
0.018" (0.45mm)
Number of Resistors
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
741X083103JPCTS Resistor Products138.17760-741X083103JPCT-NDkr.0.63000Upgrade
EXB-28V103JXPanasonic Industry7.597Y7103CT-NDkr.0.63000Upgrade
RAVF104DJT10K0Stackpole Electronics Inc50.745RAVF104DJT10K0CT-NDkr.0.63000Upgrade
YC124-JR-0710KLYAGEO668.948YC124J-10KCT-NDkr.0.63000Upgrade
In-Stock: 3.035
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.14600kr.1.46
25kr.0.12160kr.3.04
50kr.0.10660kr.5.33
100kr.0.09260kr.9.26
250kr.0.07836kr.19.59
500kr.0.06924kr.34.62
1.000kr.0.06143kr.61.43
5.000kr.0.04758kr.237.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.04304kr.430.40
20.000kr.0.03918kr.783.60
30.000kr.0.03720kr.1,116.00
50.000kr.0.03496kr.1,748.00
70.000kr.0.03362kr.2,353.40
100.000kr.0.03231kr.3,231.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750