
CAT25-221JALF | |
|---|---|
DigiKey Part Number | CAT25-221JALF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAT25-221JALF |
Description | RES ARRAY 8 RES 220 OHM 1608 |
Customer Reference | |
Detailed Description | 220 Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1608, Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAT25-221JALF Models |
Category | Number of Pins 10 |
Manufacturer Bourns Inc. | Power Per Element 62.5mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Circuit Type Bussed | Package / Case 1608, Concave, Long Side Terminals |
Resistance (Ohms) 220 | Size / Dimension 0.157" L x 0.083" W (4.00mm x 2.10mm) |
Tolerance ±5% | Height - Seated (Max) 0.026" (0.65mm) |
Number of Resistors 8 | Base Product Number |

