
CAT16A-101J4LF | |
|---|---|
DigiKey Part Number | 118-CAT16A-101J4LFTR-ND - Tape & Reel (TR) 118-CAT16A-101J4LFCT-ND - Cut Tape (CT) 118-CAT16A-101J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT16A-101J4LF |
Description | RES ARR 4 RES 100 OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Bourns Inc. | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Resistance (Ohms) 100 | Supplier Device Package 1206 |
Tolerance ±5% | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Number of Resistors 4 | Height - Seated (Max) 0.026" (0.65mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 63mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 742C083101JP | CTS Resistor Products | 71.659 | 60-742C083101JPCT-ND | kr.1.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.71000 | kr.0.71 |
| 10 | kr.0.44200 | kr.4.42 |
| 25 | kr.0.37160 | kr.9.29 |
| 50 | kr.0.32560 | kr.16.28 |
| 100 | kr.0.28780 | kr.28.78 |
| 250 | kr.0.24536 | kr.61.34 |
| 500 | kr.0.21870 | kr.109.35 |
| 1.000 | kr.0.19615 | kr.196.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.15584 | kr.779.20 |
| 10.000 | kr.0.14264 | kr.1,426.40 |
| 15.000 | kr.0.13586 | kr.2,037.90 |
| 25.000 | kr.0.12819 | kr.3,204.75 |
| 35.000 | kr.0.12362 | kr.4,326.70 |
| 50.000 | kr.0.11916 | kr.5,958.00 |
| Unit Price without VAT: | kr.0.71000 |
|---|---|
| Unit Price with VAT: | kr.0.88750 |

