1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT16-682J4LF

DigiKey Part Number
CAT16-682J4LFTR-ND - Tape & Reel (TR)
CAT16-682J4LFCT-ND - Cut Tape (CT)
CAT16-682J4LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT16-682J4LF
Description
RES ARRAY 4 RES 6.8K OHM 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CAT16-682J4LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
6.8k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.061" W (3.20mm x 1.55mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.233
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.48600kr.4.86
25kr.0.40960kr.10.24
50kr.0.35960kr.17.98
100kr.0.31810kr.31.81
250kr.0.27136kr.67.84
500kr.0.24218kr.121.09
1.000kr.0.21728kr.217.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.17306kr.865.30
10.000kr.0.15857kr.1,585.70
15.000kr.0.15114kr.2,267.10
25.000kr.0.14272kr.3,568.00
35.000kr.0.13770kr.4,819.50
50.000kr.0.13280kr.6,640.00
60.000kr.0.13045kr.7,827.00
120.000kr.0.12238kr.14,685.60
125.000kr.0.12194kr.15,242.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250