33 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0201-JW-330GLF

DigiKey Part Number
118-CR0201-JW-330GLFTR-ND - Tape & Reel (TR)
118-CR0201-JW-330GLFCT-ND - Cut Tape (CT)
118-CR0201-JW-330GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0201-JW-330GLF
Description
RES SMD 33 OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
33 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0201-JW-330GLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0201-FW-33R0GLFBourns Inc.9.010118-CR0201-FW-33R0GLFCT-NDkr.0.63000Upgrade
CRCW020133R0JNEDVishay Dale66.726541-33AGCT-NDkr.0.63000Direct
RMCF0201JT33R0Stackpole Electronics Inc10.429738-RMCF0201JT33R0CT-NDkr.0.63000Direct
AC0201JR-0733RLYAGEO3.600YAG5733CT-NDkr.0.63000Similar
ERJ-1GNJ330CPanasonic Industry886P123303CT-NDkr.0.63000Similar
In-Stock: 7.583
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.15200kr.1.52
25kr.0.10920kr.2.73
50kr.0.08880kr.4.44
100kr.0.07160kr.7.16
250kr.0.05476kr.13.69
500kr.0.04564kr.22.82
1.000kr.0.03842kr.38.42
5.000kr.0.02703kr.135.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.01502kr.150.20
20.000kr.0.01317kr.263.40
30.000kr.0.01227kr.368.10
50.000kr.0.01129kr.564.50
70.000kr.0.01074kr.751.80
100.000kr.0.01021kr.1,021.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750