100 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT16-101J4LF

DigiKey Part Number
CAT16-101J4LFTR-ND - Tape & Reel (TR)
CAT16-101J4LFCT-ND - Cut Tape (CT)
CAT16-101J4LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT16-101J4LF
Description
RES ARRAY 4 RES 100 OHM 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CAT16-101J4LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
62.5mW
Manufacturer
Bourns Inc.
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Circuit Type
Isolated
Supplier Device Package
1206
Resistance (Ohms)
100
Size / Dimension
0.126" L x 0.061" W (3.20mm x 1.55mm)
Tolerance
±5%
Height - Seated (Max)
0.024" (0.60mm)
Number of Resistors
4
Base Product Number
Number of Pins
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 61.493
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.20900kr.2.09
25kr.0.17480kr.4.37
50kr.0.15220kr.7.61
100kr.0.13380kr.13.38
250kr.0.11336kr.28.34
500kr.0.10056kr.50.28
1.000kr.0.08952kr.89.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.06992kr.349.60
10.000kr.0.06349kr.634.90
15.000kr.0.06018kr.902.70
25.000kr.0.05645kr.1,411.25
35.000kr.0.05422kr.1,897.70
50.000kr.0.05204kr.2,602.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750