
CAT10-100J4LF | |
|---|---|
DigiKey Part Number | CAT10-100J4LFTR-ND - Tape & Reel (TR) CAT10-100J4LFCT-ND - Cut Tape (CT) CAT10-100J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT10-100J4LF |
Description | RES ARRAY 4 RES 10 OHM 0804 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAT10-100J4LF Models |
Category | Power Per Element 62.5mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0804, Concave, Long Side Terminals |
Circuit Type Isolated | Supplier Device Package 0804 |
Resistance (Ohms) 10 | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.022" (0.55mm) |
Number of Resistors 4 | Base Product Number |
Number of Pins 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXB-N8V100JX | Panasonic Industry | 96.732 | Y10100CT-ND | kr.0.90000 | Upgrade |
| 741C083100JP | CTS Resistor Products | 15.445 | 60-741C083100JPCT-ND | kr.0.77000 | Parametric Equivalent |
| TC124-JR-0710RL | YAGEO | 15.137 | 13-TC124-JR-0710RLCT-ND | kr.0.71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.37200 | kr.3.72 |
| 25 | kr.0.31040 | kr.7.76 |
| 50 | kr.0.27300 | kr.13.65 |
| 100 | kr.0.24040 | kr.24.04 |
| 250 | kr.0.20488 | kr.51.22 |
| 500 | kr.0.18230 | kr.91.15 |
| 1.000 | kr.0.16320 | kr.163.20 |
| 5.000 | kr.0.12911 | kr.645.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.11796 | kr.1,179.60 |
| 20.000 | kr.0.10848 | kr.2,169.60 |
| 30.000 | kr.0.10360 | kr.3,108.00 |
| 50.000 | kr.0.09809 | kr.4,904.50 |
| 70.000 | kr.0.09481 | kr.6,636.70 |
| 100.000 | kr.0.09160 | kr.9,160.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

