58 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BVRA1206-35PFR

DigiKey Part Number
118-BVRA1206-35PFRTR-ND - Tape & Reel (TR)
118-BVRA1206-35PFRCT-ND - Cut Tape (CT)
118-BVRA1206-35PFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BVRA1206-35PFR
Description
VARISTOR 58V 200A 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
58 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Surge
200 A
Manufacturer
Bourns Inc.
Energy
1.1J
Series
Number of Circuits
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
230 pF @ 1 kHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Maximum AC Volts
35 V
Grade
Automotive
Maximum DC Volts
45 V
Qualification
AEC-Q200
Varistor Voltage (Min)
54 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Typ)
58 V
Package / Case
1206 (3216 Metric)
Varistor Voltage (Max)
62 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.818
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.46000kr.3.46
10kr.2.42300kr.24.23
25kr.2.16640kr.54.16
100kr.1.88260kr.188.26
250kr.1.74736kr.436.84
500kr.1.66596kr.832.98
1.000kr.1.59885kr.1,598.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.49816kr.5,992.64
8.000kr.1.46075kr.11,686.00
12.000kr.1.44202kr.17,304.24
20.000kr.1.42127kr.28,425.40
28.000kr.1.40914kr.39,455.92
40.000kr.1.39747kr.55,898.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.46000
Unit Price with VAT:kr.4.32500