BVRA0805-11PFR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BVRA0805-11PFR

DigiKey Part Number
118-BVRA0805-11PFRTR-ND - Tape & Reel (TR)
118-BVRA0805-11PFRCT-ND - Cut Tape (CT)
118-BVRA0805-11PFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BVRA0805-11PFR
Description
VARISTOR 19V 100A 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
19 V 100 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
11 V
Maximum DC Volts
14 V
Varistor Voltage (Min)
17 V
Varistor Voltage (Typ)
19 V
Varistor Voltage (Max)
21 V
Current - Surge
100 A
Energy
0.1J
Number of Circuits
1
Capacitance @ Frequency
500 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.720
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.92000kr.1.92
10kr.1.34400kr.13.44
25kr.1.19280kr.29.82
100kr.1.02460kr.102.46
250kr.0.94516kr.236.29
500kr.0.89728kr.448.64
1.000kr.0.85766kr.857.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.91402kr.3,656.08
8.000kr.0.83367kr.6,669.36
12.000kr.0.79286kr.9,514.32
20.000kr.0.74713kr.14,942.60
28.000kr.0.72011kr.20,163.08
40.000kr.0.69390kr.27,756.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.92000
Unit Price with VAT:kr.2.40000