
BVR1210-14R | |
|---|---|
DigiKey Part Number | 118-BVR1210-14RTR-ND - Tape & Reel (TR) 118-BVR1210-14RCT-ND - Cut Tape (CT) 118-BVR1210-14RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVR1210-14R |
Description | VARISTOR 25.5V 500A 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 25.5 V 500 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BVR1210-14R Models |
Category | Varistor Voltage (Max) 29 V |
Manufacturer Bourns Inc. | Current - Surge 500 A |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 1100 pF @ 1 kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Maximum AC Volts 14 V | Mounting Type Surface Mount, MLCV |
Maximum DC Volts 18 V | Package / Case 1210 (3225 Metric) |
Varistor Voltage (Min) 22 V | Base Product Number |
Varistor Voltage (Typ) 25.5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.56800 | kr.25.68 |
| 25 | kr.2.29520 | kr.57.38 |
| 100 | kr.1.99710 | kr.199.71 |
| 250 | kr.1.85532 | kr.463.83 |
| 500 | kr.1.76988 | kr.884.94 |
| 1.000 | kr.1.69944 | kr.1,699.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.64146 | kr.3,282.92 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

