NTC Thermistor 100k 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTN02G104F4EFT00

DigiKey Part Number
118-BTN02G104F4EFT00TR-ND - Tape & Reel (TR)
118-BTN02G104F4EFT00CT-ND - Cut Tape (CT)
118-BTN02G104F4EFT00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTN02G104F4EFT00
Description
NTC, SMD, SENSING, 0201, GENERAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100k 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
4050K
Manufacturer
Bourns Inc.
B25/85
4100K
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
100 mW
Part Status
Active
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
100k
Package / Case
0201 (0603 Metric)
Resistance Tolerance
±1%
Base Product Number
B Value Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.997
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.46900kr.4.69
25kr.0.43880kr.10.97
50kr.0.41600kr.20.80
100kr.0.39370kr.39.37
250kr.0.36620kr.91.55
500kr.0.34654kr.173.27
1.000kr.0.32778kr.327.78
5.000kr.0.28777kr.1,438.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.26311kr.3,946.65
30.000kr.0.24858kr.7,457.40
45.000kr.0.24044kr.10,819.80
75.000kr.0.23055kr.17,291.25
105.000kr.0.22425kr.23,546.25
150.000kr.0.21775kr.32,662.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750