
BTJ120625T100 | |
|---|---|
DigiKey Part Number | 118-BTJ120625T100TR-ND - Tape & Reel (TR) 118-BTJ120625T100CT-ND - Cut Tape (CT) 118-BTJ120625T100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTJ120625T100 |
Description | SMD, 1206, HIGH THERMAL CONDUCTI |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 155°C |
Mfr | Package / Case 1206 (3216 Metric) |
Series | Supplier Device Package |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Resistance | Height - Seated (Max) 0.033" (0.84mm) |
Tolerance | Number of Terminations 2 |
Features Automotive AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.90000 | kr.10.90 |
| 10 | kr.7.19600 | kr.71.96 |
| 25 | kr.6.19040 | kr.154.76 |
| 50 | kr.5.55760 | kr.277.88 |
| 100 | kr.5.02060 | kr.502.06 |
| 250 | kr.4.43216 | kr.1,108.04 |
| 500 | kr.4.06368 | kr.2,031.84 |
| 1.000 | kr.3.75074 | kr.3,750.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.56371 | kr.17,818.55 |
| Unit Price without VAT: | kr.10.90000 |
|---|---|
| Unit Price with VAT: | kr.13.62500 |

