
BTJ061225T100 | |
|---|---|
DigiKey Part Number | 118-BTJ061225T100TR-ND - Tape & Reel (TR) 118-BTJ061225T100CT-ND - Cut Tape (CT) 118-BTJ061225T100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTJ061225T100 |
Description | SMD, 0612, HIGH THERMAL CONDUCTI |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 155°C |
Mfr | Package / Case Wide 1206 (3216 Metric), 0612 |
Series | Supplier Device Package |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Resistance | Height - Seated (Max) 0.033" (0.84mm) |
Tolerance | Number of Terminations 2 |
Features Automotive AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.29000 | kr.11.29 |
| 10 | kr.7.44300 | kr.74.43 |
| 25 | kr.6.40600 | kr.160.15 |
| 50 | kr.5.75300 | kr.287.65 |
| 100 | kr.5.19940 | kr.519.94 |
| 250 | kr.4.59168 | kr.1,147.92 |
| 500 | kr.4.21154 | kr.2,105.77 |
| 1.000 | kr.3.88858 | kr.3,888.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.71017 | kr.18,550.85 |
| Unit Price without VAT: | kr.11.29000 |
|---|---|
| Unit Price with VAT: | kr.14.11250 |

