New at DigiKey
0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTJ060320T100

DigiKey Part Number
118-BTJ060320T100TR-ND - Tape & Reel (TR)
118-BTJ060320T100CT-ND - Cut Tape (CT)
118-BTJ060320T100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTJ060320T100
Description
SMD, 0603, HIGH THERMAL CONDUCTI
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 155°C
Mfr
Package / Case
0603 (1608 Metric)
Series
Supplier Device Package
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Resistance
Height - Seated (Max)
0.027" (0.68mm)
Tolerance
Number of Terminations
2
Features
Automotive AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.330
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.50000kr.8.50
10kr.5.58600kr.55.86
25kr.4.79320kr.119.83
50kr.4.29340kr.214.67
100kr.3.86870kr.386.87
250kr.3.40304kr.850.76
500kr.3.11192kr.1,555.96
1.000kr.2.86448kr.2,864.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.63617kr.13,180.85
Manufacturers Standard Package
Unit Price without VAT:kr.8.50000
Unit Price with VAT:kr.10.62500