



BPS120-AG01P0-2DG | |
|---|---|
DigiKey Part Number | BPS120-AG01P0-2DGTR-ND - Tape & Reel (TR) BPS120-AG01P0-2DGCT-ND - Cut Tape (CT) BPS120-AG01P0-2DGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPS120-AG01P0-2DG |
Description | SENSOR 1PSIG 0.087" 13BIT 8SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1PSI (6.89kPa) Gauge Male - 0.087" (2.2mm) Tube, Dual 13 b 8-SMD, J-Lead, Dual Ports, Same Side |
Datasheet | Datasheet |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Bourns Inc. | Port Size Male - 0.087" (2.2mm) Tube, Dual |
Series | Port Style Barbed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style J Lead |
Part Status Active | Maximum Pressure 5PSI (34.47kPa) |
Applications Board Mount | Operating Temperature -40°C ~ 85°C |
Pressure Type Gauge | Mounting Type Surface Mount |
Operating Pressure 1PSI (6.89kPa) | Package / Case 8-SMD, J-Lead, Dual Ports, Same Side |
Output Type Digital - I2C | Supplier Device Package 8-SMD |
Output 13 b | Base Product Number |
Accuracy ±0.25% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.235.47000 | kr.235.47 |
| 5 | kr.216.27000 | kr.1,081.35 |
| 10 | kr.209.13100 | kr.2,091.31 |
| 25 | kr.200.58240 | kr.5,014.56 |
| 50 | kr.197.59240 | kr.9,879.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.182.94932 | kr.45,737.33 |
| Unit Price without VAT: | kr.235.47000 |
|---|---|
| Unit Price with VAT: | kr.294.33750 |


