Pressure Sensor 0.15PSI (1kPa) Gauge Male - 0.087" (2.2mm) Tube, Dual 0.5 V ~ 4.5 V 8-SMD, J-Lead, Dual Ports, Same Side
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Sensor 0.15PSI (1kPa) Gauge Male - 0.087" (2.2mm) Tube, Dual 0.5 V ~ 4.5 V 8-SMD, J-Lead, Dual Ports, Same Side
Bourns® Sensor Capabilities

BPS110-AG0P15-2DG

DigiKey Part Number
BPS110-AG0P15-2DGTR-ND - Tape & Reel (TR)
BPS110-AG0P15-2DGCT-ND - Cut Tape (CT)
BPS110-AG0P15-2DGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BPS110-AG0P15-2DG
Description
SENSOR 0.15PSIG 0.087" 4.5V 8SMD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Pressure Sensor 0.15PSI (1kPa) Gauge Male - 0.087" (2.2mm) Tube, Dual 0.5 V ~ 4.5 V 8-SMD, J-Lead, Dual Ports, Same Side
Datasheet
 Datasheet
EDA/CAD Models
BPS110-AG0P15-2DG Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
2.7V ~ 5.5V
Manufacturer
Bourns Inc.
Port Size
Male - 0.087" (2.2mm) Tube, Dual
Series
Port Style
Barbed
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Amplified Output
Part Status
Active
Termination Style
J Lead
Applications
Board Mount
Maximum Pressure
0.75PSI (5.17kPa)
Pressure Type
Gauge
Operating Temperature
-40°C ~ 85°C
Operating Pressure
0.15PSI (1kPa)
Mounting Type
Surface Mount
Output Type
Analog Voltage
Package / Case
8-SMD, J-Lead, Dual Ports, Same Side
Output
0.5 V ~ 4.5 V
Supplier Device Package
8-SMD
Accuracy
±0.25%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 190
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.235.47000kr.235.47
5kr.216.27000kr.1,081.35
10kr.209.13100kr.2,091.31
25kr.200.58240kr.5,014.56
50kr.197.59240kr.9,879.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.182.94932kr.45,737.33
Manufacturers Standard Package
Unit Price without VAT:kr.235.47000
Unit Price with VAT:kr.294.33750