
BN-LG13Y6R0MYB | |
|---|---|
DigiKey Part Number | 118-BN-LG13Y6R0MYB-ND |
Manufacturer | |
Manufacturer Product Number | BN-LG13Y6R0MYB |
Description | THERMISTOR NTC ICL 13MM 6 OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 6 Disc 13mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 6 | |
Resistance Tolerance | ±20% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 200°C | |
Power - Max | 3.2 W | |
Length - Lead Wire | 0.94" (24.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Disc 13mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.93000 | kr.4.93 |
| 5 | kr.4.32600 | kr.21.63 |
| 10 | kr.4.10200 | kr.41.02 |
| 25 | kr.3.83480 | kr.95.87 |
| 50 | kr.3.65320 | kr.182.66 |
| 100 | kr.3.48740 | kr.348.74 |
| Unit Price without VAT: | kr.4.93000 |
|---|---|
| Unit Price with VAT: | kr.6.16250 |

