
BIDNW30N60H3 | |
|---|---|
DigiKey Part Number | 118-BIDNW30N60H3-ND |
Manufacturer | |
Manufacturer Product Number | BIDNW30N60H3 |
Description | IGBT TRENCH FS 600V 60A TO-247N |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 60 A 230 W Through Hole TO-247N-3L |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Bourns Inc. | Gate Charge 76 nC |
Packaging Tube | Td (on/off) @ 25°C 30ns/67ns |
Part Status Active | Test Condition 400V, 30A, 10Ohm, 15V |
IGBT Type Trench Field Stop | Reverse Recovery Time (trr) 28 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 60 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 120 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 2V @ 15V, 30A | Supplier Device Package TO-247N-3L |
Power - Max 230 W | Base Product Number |
Switching Energy 1.85mJ (on), 450µJ (off) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.88000 | kr.32.88 |
| 30 | kr.18.32400 | kr.549.72 |
| 120 | kr.15.12067 | kr.1,814.48 |
| 510 | kr.12.77135 | kr.6,513.39 |
| 1.020 | kr.11.91399 | kr.12,152.27 |
| 2.010 | kr.11.21750 | kr.22,547.17 |
| Unit Price without VAT: | kr.32.88000 |
|---|---|
| Unit Price with VAT: | kr.41.10000 |


