
BD645-S | |
|---|---|
DigiKey Part Number | BD645-S-ND |
Manufacturer | |
Manufacturer Product Number | BD645-S |
Description | TRANS NPN DARL 60V 8A TO-220 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 60 V 8 A 2 W Through Hole TO-220 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 500µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 750 @ 3A, 3V |
Packaging Tube | Power - Max 2 W |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 8 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package TO-220 |
Vce Saturation (Max) @ Ib, Ic 2.5V @ 50mA, 5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N6043G | onsemi | 458 | 2N6043GOS-ND | kr.10.71000 | Similar |


