
AV17K2220122NIR1HT | |
|---|---|
DigiKey Part Number | 118-AV17K2220122NIR1HTTR-ND - Tape & Reel (TR) 118-AV17K2220122NIR1HTCT-ND - Cut Tape (CT) 118-AV17K2220122NIR1HTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AV17K2220122NIR1HT |
Description | VARISTOR 27V 1.2KA 2220 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 29.7 V |
Manufacturer Bourns Inc. | Current - Surge 1.2 kA |
Series | Energy 7.2J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 8000 pF @ 1 kHz |
Maximum AC Volts 17 V | Operating Temperature -55°C ~ 150°C (TA) |
Maximum DC Volts 20 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 24.3 V | Package / Case 2220 (5750 Metric) |
Varistor Voltage (Typ) 27 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.64000 | kr.9.64 |
| 10 | kr.7.03700 | kr.70.37 |
| 25 | kr.6.38040 | kr.159.51 |
| 100 | kr.5.66160 | kr.566.16 |
| 250 | kr.5.31824 | kr.1,329.56 |
| 500 | kr.5.11118 | kr.2,555.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.94076 | kr.4,940.76 |
| 2.000 | kr.4.80049 | kr.9,600.98 |
| 3.000 | kr.4.73025 | kr.14,190.75 |
| 5.000 | kr.4.65243 | kr.23,262.15 |
| 7.000 | kr.4.60693 | kr.32,248.51 |
| 10.000 | kr.4.56318 | kr.45,631.80 |
| Unit Price without VAT: | kr.9.64000 |
|---|---|
| Unit Price with VAT: | kr.12.05000 |

