
AC3028SQ-43NG | |
|---|---|
DigiKey Part Number | 118-AC3028SQ-43NGTR-ND - Tape & Reel (TR) 118-AC3028SQ-43NGCT-ND - Cut Tape (CT) 118-AC3028SQ-43NGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC3028SQ-43NG |
Description | FIXED IND 43NH 4.4A 10.8MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 43 nH Unshielded Wirewound Inductor 4.4 A 10.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AC3028SQ-43NG Models |
Category | DC Resistance (DCR) 10.8mOhm Max |
Mfr | Q @ Freq 200 @ 400MHz |
Series | Frequency - Self Resonant 2.2GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 400 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package SMD |
Tolerance ±2% | Size / Dimension 0.105" L x 0.130" W (2.67mm x 3.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.115" (2.92mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.21000 | kr.6.21 |
| 10 | kr.3.98200 | kr.39.82 |
| 50 | kr.3.09900 | kr.154.95 |
| 100 | kr.2.82640 | kr.282.64 |
| 500 | kr.2.36584 | kr.1,182.92 |
| 1.000 | kr.2.22356 | kr.2,223.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.98424 | kr.4,960.60 |
| 5.000 | kr.1.87124 | kr.9,356.20 |
| 7.500 | kr.1.80821 | kr.13,561.58 |
| 12.500 | kr.1.73192 | kr.21,649.00 |
| 17.500 | kr.1.68348 | kr.29,460.90 |
| 25.000 | kr.1.63810 | kr.40,952.50 |
| Unit Price without VAT: | kr.6.21000 |
|---|---|
| Unit Price with VAT: | kr.7.76250 |

