
AC3028SQ-36NG | |
|---|---|
DigiKey Part Number | 118-AC3028SQ-36NGTR-ND - Tape & Reel (TR) 118-AC3028SQ-36NGCT-ND - Cut Tape (CT) 118-AC3028SQ-36NGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC3028SQ-36NG |
Description | FIXED IND 36NH 4.8A 9.8MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 36 nH Unshielded Wirewound Inductor 4.8 A 9.8mOhm Max |
Datasheet | Datasheet |
EDA/CAD Models | AC3028SQ-36NG Models |
Category | Tolerance ±2% |
Mfr | Current Rating (Amps) |
Series | Shielding Unshielded |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | DC Resistance (DCR) 9.8mOhm Max |
Part Status Active | Q @ Freq 200 @ 400MHz |
Type Wirewound | Frequency - Self Resonant 2.3GHz |
Material - Core | Operating Temperature -25°C ~ 125°C |
Inductance | Inductance Frequency - Test 400 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.21000 | kr.6.21 |
| 10 | kr.3.98200 | kr.39.82 |
| 50 | kr.3.09900 | kr.154.95 |
| 100 | kr.2.82640 | kr.282.64 |
| 500 | kr.2.36584 | kr.1,182.92 |
| 1.000 | kr.2.22356 | kr.2,223.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.98424 | kr.4,960.60 |
| 5.000 | kr.1.87124 | kr.9,356.20 |
| 7.500 | kr.1.80821 | kr.13,561.58 |
| 12.500 | kr.1.73192 | kr.21,649.00 |
| 17.500 | kr.1.68348 | kr.29,460.90 |
| 25.000 | kr.1.63810 | kr.40,952.50 |
| Unit Price without VAT: | kr.6.21000 |
|---|---|
| Unit Price with VAT: | kr.7.76250 |

