New at DigiKey
27 nH Unshielded Wirewound Inductor 5.5 A 8.1mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC3028SQ-27NG

DigiKey Part Number
118-AC3028SQ-27NGTR-ND - Tape & Reel (TR)
118-AC3028SQ-27NGCT-ND - Cut Tape (CT)
118-AC3028SQ-27NGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC3028SQ-27NG
Description
FIXED IND 27NH 5.5A 8.1MOHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
27 nH Unshielded Wirewound Inductor 5.5 A 8.1mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
AC3028SQ-27NG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
8.1mOhm Max
Mfr
Q @ Freq
200 @ 400MHz
Series
Frequency - Self Resonant
2.6GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-25°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
400 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Supplier Device Package
SMD
Tolerance
±2%
Size / Dimension
0.105" L x 0.105" W (2.67mm x 2.67mm)
Current Rating (Amps)
Height - Seated (Max)
0.115" (2.92mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.21000kr.6.21
10kr.3.98200kr.39.82
50kr.3.09900kr.154.95
100kr.2.82640kr.282.64
500kr.2.36584kr.1,182.92
1.000kr.2.22356kr.2,223.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.98424kr.4,960.60
5.000kr.1.87124kr.9,356.20
7.500kr.1.80821kr.13,561.58
12.500kr.1.73192kr.21,649.00
17.500kr.1.68348kr.29,460.90
25.000kr.1.63810kr.40,952.50
Manufacturers Standard Package
Unit Price without VAT:kr.6.21000
Unit Price with VAT:kr.7.76250