
AC1618SQ-8N1G | |
|---|---|
DigiKey Part Number | 118-AC1618SQ-8N1GTR-ND - Tape & Reel (TR) 118-AC1618SQ-8N1GCT-ND - Cut Tape (CT) 118-AC1618SQ-8N1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1618SQ-8N1G |
Description | FIXED IND 8.1NH 4.4A 6MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 8.1 nH Unshielded Wirewound Inductor 4.4 A 6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AC1618SQ-8N1G Models |
Category | DC Resistance (DCR) 6mOhm Max |
Mfr | Q @ Freq 130 @ 400MHz |
Series | Frequency - Self Resonant 5.2GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 400 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package SMD |
Tolerance ±2% | Size / Dimension 0.084" L x 0.058" W (2.13mm x 1.47mm) |
Current Rating (Amps) | Height - Seated (Max) 0.078" (1.98mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.21000 | kr.6.21 |
| 10 | kr.3.98200 | kr.39.82 |
| 50 | kr.3.09900 | kr.154.95 |
| 100 | kr.2.82640 | kr.282.64 |
| 500 | kr.2.36584 | kr.1,182.92 |
| 1.000 | kr.2.22356 | kr.2,223.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.02208 | kr.4,044.16 |
| 4.000 | kr.1.90688 | kr.7,627.52 |
| 6.000 | kr.1.84263 | kr.11,055.78 |
| 10.000 | kr.1.76483 | kr.17,648.30 |
| 14.000 | kr.1.71544 | kr.24,016.16 |
| 20.000 | kr.1.66465 | kr.33,293.00 |
| Unit Price without VAT: | kr.6.21000 |
|---|---|
| Unit Price with VAT: | kr.7.76250 |

