New at DigiKey
12.1 nH Unshielded Wirewound Inductor 4.4 A 7mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1618SQ-12NJ

DigiKey Part Number
118-AC1618SQ-12NJTR-ND - Tape & Reel (TR)
118-AC1618SQ-12NJCT-ND - Cut Tape (CT)
118-AC1618SQ-12NJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1618SQ-12NJ
Description
FIXED IND 12.1NH 4.4A 7MOHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
12.1 nH Unshielded Wirewound Inductor 4.4 A 7mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
AC1618SQ-12NJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
7mOhm Max
Mfr
Q @ Freq
130 @ 400MHz
Series
Frequency - Self Resonant
4.3GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-25°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
400 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Supplier Device Package
SMD
Tolerance
±5%
Size / Dimension
0.084" L x 0.072" W (2.13mm x 1.83mm)
Current Rating (Amps)
Height - Seated (Max)
0.078" (1.98mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.71000kr.5.71
10kr.3.62600kr.36.26
50kr.2.80740kr.140.37
100kr.2.55500kr.255.50
500kr.2.12922kr.1,064.61
1.000kr.1.99748kr.1,997.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.81480kr.3,629.60
4.000kr.1.71136kr.6,845.44
6.000kr.1.65368kr.9,922.08
10.000kr.1.58385kr.15,838.50
14.000kr.1.53951kr.21,553.14
20.000kr.1.49390kr.29,878.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.71000
Unit Price with VAT:kr.7.13750