
AC1615SQ-11NJ | |
|---|---|
DigiKey Part Number | 118-AC1615SQ-11NJTR-ND - Tape & Reel (TR) 118-AC1615SQ-11NJCT-ND - Cut Tape (CT) 118-AC1615SQ-11NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1615SQ-11NJ |
Description | FIXED IND 11.2NH 2.7A 6.3MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 11.2 nH Unshielded Wirewound Inductor 2.7 A 6.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AC1615SQ-11NJ Models |
Category | DC Resistance (DCR) 6.3mOhm Max |
Mfr | Q @ Freq 90 @ 400MHz |
Series | Frequency - Self Resonant 3.6GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 400 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package SMD |
Tolerance ±5% | Size / Dimension 0.072" L x 0.061" W (1.83mm x 1.55mm) |
Current Rating (Amps) | Height - Seated (Max) 0.070" (1.80mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.71000 | kr.5.71 |
| 10 | kr.3.62600 | kr.36.26 |
| 50 | kr.2.80740 | kr.140.37 |
| 100 | kr.2.55500 | kr.255.50 |
| 500 | kr.2.12922 | kr.1,064.61 |
| 1.000 | kr.1.99748 | kr.1,997.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.81480 | kr.3,629.60 |
| 4.000 | kr.1.71136 | kr.6,845.44 |
| 6.000 | kr.1.65368 | kr.9,922.08 |
| 10.000 | kr.1.58385 | kr.15,838.50 |
| 14.000 | kr.1.53951 | kr.21,553.14 |
| 20.000 | kr.1.49390 | kr.29,878.00 |
| Unit Price without VAT: | kr.5.71000 |
|---|---|
| Unit Price with VAT: | kr.7.13750 |

